355-050-556-212

Heilind Number:EDA355-050-556-212
Manufacturer:EDAC
Manufacturer Number:355-050-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-050-556-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-050-556-212

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Boasting a sleek black finish, this connector offers reliable performance with an amperage rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. Featuring two rows and 50 positions, it facilitates efficient data transfer on PCBs. The copper alloy contact material guarantees optimal conductivity, while a pitch of .156 in and row spacing of .14 in allow for precise alignment. With a straight mount orientation, installation is hassle-free. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse industrial applications. Elevate your connectivity solutions with this essential component.