MS27496E23F21SA L/C

Heilind Number:EDA355-050-556-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E23F21SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E23F21SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-050-556-278

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both aesthetic appeal and reliable performance. Featuring two rows of copper alloy contacts, each with a pitch of .156 inches and a row spacing of .14 inches, it offers a total of 50 positions for versatile connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees suitability for various environments. Upgrade your setup with this essential component for efficient board-to-board connections.