MS27496E23F21SD L/C

Heilind Number:EDA355-050-556-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E23F21SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E23F21SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-050-556-503

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of contact pins crafted from robust Copper Alloy, it guarantees reliable power transmission at an amperage of 5 A. The .156-inch pitch and .14-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation offers seamless integration. Featuring 50 positions, this connector is ideal for complex electronic systems. Its wide operating temperature range of -40 to 105 °C ensures dependable performance in various environments. Upgrade your setup with this essential component for efficient data transfer and power distribution.