MS27496E23F32P L/C

Heilind Number:EDA355-050-556-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E23F32P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E23F32P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-050-556-504

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and a total of 50 positions, this connector offers ample connectivity options. The copper alloy contacts provide reliable signal transmission, while the .156-inch pitch and .14-inch row spacing ensure seamless integration. Suitable for a wide range of applications, it boasts a 5A amperage rating and can operate in temperatures ranging from -40 to 105°C. Whether you're working on industrial machinery or consumer electronics, this connector is a must-have for achieving secure and efficient board-to-board connections. Trust in its straight mount orientation and robust construction to meet your connectivity needs with precision.