MS27496E23F32PA L/C

Heilind Number:EDA355-050-556-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E23F32PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E23F32PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-050-556-507

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal power transmission, it boasts a 5 A amperage rating, making it suitable for a wide range of applications. Crafted with precision, its housing material is UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .14 inches, this connector offers seamless connectivity. With 50 positions available, it allows for versatile board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for various environments. Upgrade your system with this essential component.