MS27496E23F32PB L/C

Heilind Number:EDA355-050-556-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E23F32PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E23F32PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-050-556-508

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and efficient component designed for seamless integration. Boasting a striking black hue, this connector not only adds a touch of sophistication but also delivers exceptional performance, with an amperage rating of 5A ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows and 50 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material and .156-inch pitch further enhance conductivity, while a .14-inch row spacing allows for optimal arrangement on your board. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it remains reliable in diverse environments. Elevate your PCB design with this essential component, a standout in our range of connectors.