355-050-556-512

Heilind Number:EDA355-050-556-512
Manufacturer:EDAC
Manufacturer Number:355-050-556-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-050-556-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-050-556-512

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-machined Copper Alloy contacts, ensuring reliable power transfer at an amperage of 5 A. With two rows of 50 positions each, it offers ample room for versatile connections. The .156-inch pitch and .14-inch row spacing allow for easy installation on your board, while the straight mount orientation ensures a secure fit. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic applications. Upgrade your setup with this essential component today.