355-052-500-202

Heilind Number:EDA355-052-500-202
Manufacturer:EDAC
Manufacturer Number:355-052-500-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-052-500-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-052-500-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5 A amperage rating, it guarantees reliable power transmission. The two-row design with 52 positions offers ample connectivity options, while the copper alloy contact material ensures efficient signal transfer. At a pitch of .156 inches and row spacing of .14 inches, precise alignment is effortless. Its straight mount orientation allows for easy installation on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Upgrade your connections with this essential component for seamless integration in your electronic projects.