355-052-500-504

Heilind Number:EDA355-052-500-504
Manufacturer:EDAC
Manufacturer Number:355-052-500-504
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-052-500-504
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-052-500-504

Detailed Description

Enhance connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for superior performance, this connector features 52 positions across two rows, ensuring efficient data transfer. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, offers durability and fire resistance, guaranteeing safe operation. With a pitch of .156 inches and row spacing of .14 inches, it enables precise positioning on PCBs. The contact material, Copper Alloy, ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in its quality for seamless electronic connectivity.