MS27496E23F53P L/C

Heilind Number:EDA355-052-500-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E23F53P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E23F53P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-052-500-508

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precisely crafted Copper Alloy contacts, each positioned at a pitch of .156 inches, this connector offers seamless integration for your electronic projects. Boasting 52 positions, it provides ample room for secure connections. The straight mount orientation and row spacing of .14 inches make for easy installation, while the wide operating temperature range of -40 to 105°C guarantees reliable performance in diverse environments. Elevate your design with this essential connector, perfect for applications in the Products, Connectors, and PCB Connectors sectors.