MS27496E23F53PA L/C

Heilind Number:EDA355-052-500-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E23F53PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E23F53PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-052-500-558

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows of Copper Alloy contacts, it offers seamless data transfer with a pitch of .156 inches and row spacing of .14 inches. Boasting 52 positions, it provides ample room for multiple connections. Its straight mount orientation facilitates easy installation on PCBs, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Trust in this essential component for efficient board-to-board connections in your electronic assemblies.