MS27496E23F53PD L/C

Heilind Number:EDA355-052-520-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E23F53PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E23F53PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-052-520-201

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5 A amperage capacity, it provides reliable power transmission in demanding applications. The two-row design with 52 positions allows for efficient data transfer, while the copper alloy contacts ensure low resistance and long-lasting performance. With a pitch of .156 inches and row spacing of .14 inches, this connector offers precise and secure connections. Its straight mount orientation makes installation easy, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Trust in this Card Edge Connector for seamless board-to-board connectivity in your electronic projects.