MS27496E23F53S L/C

Heilind Number:EDA355-052-520-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E23F53S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E23F53S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-052-520-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this component features a 5 A amperage and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various applications. With two rows of copper alloy contacts and a pitch of .156 inches, it offers efficient signal transmission. The 52 positions accommodate multiple connections, while the straight mount orientation and .14-inch row spacing provide easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for demanding environments. Upgrade your setup with this essential connector.