MS27496E23F53SD L/C

Heilind Number:EDA355-052-520-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E23F53SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E23F53SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-052-520-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contacts crafted from Copper Alloy, it guarantees reliable power transmission at an amperage of 5 A. Featuring a pitch of .156 in and accommodating 52 positions, it offers seamless integration for your projects. The straight mount orientation and narrow row spacing of .14 in make installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures reliability in diverse environmental conditions. Elevate your PCB assembly with this essential connector.