MS27496E23F55P L/C

Heilind Number:EDA355-052-520-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E23F55P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E23F55P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-052-520-258

Detailed Description

Enhance connectivity in your electronic devices with this dual-row Card Edge Connector. Designed for seamless integration on PCBs, this connector features 52 positions with a pitch of .156 inches, ensuring reliable contact points. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a straight mount orientation, it offers easy installation for efficient circuitry. The copper alloy contact material and 5A amperage rating provide optimal conductivity, while its wide operating temperature range of -40 to 105°C ensures performance in various environments. Perfect for applications requiring secure board-to-board connections, this black connector is a vital component in your electronic assembly projects. Upgrade your devices with this high-quality connector for seamless and efficient data transmission.