MS27496E23F55PC L/C

Heilind Number:EDA355-052-520-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E23F55PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E23F55PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-052-520-501

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5 A amperage capacity and features a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of contact points made of durable Copper Alloy, it ensures secure and reliable connections. The .156-inch pitch and .14-inch row spacing accommodate precise positioning, while the 52 available positions offer ample room for expansion. Suitable for straight mounting, it operates seamlessly in a wide temperature range from -40 to 105 °C. Elevate your PCB assembly with this essential component.