MS27496E23F55SA L/C

Heilind Number:EDA355-052-520-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E23F55SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E23F55SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-052-520-504

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector. Designed for optimal performance, it features 52 positions with a pitch of .156 inches, ensuring secure and precise connections. The housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety in various operating conditions. With a contact material of Copper Alloy, it guarantees reliable conductivity. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Upgrade your system with this high-quality connector for seamless board-to-board connectivity.