MS27496E23F55SC L/C

Heilind Number:EDA355-052-520-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E23F55SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E23F55SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-052-520-508

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector, designed for seamless integration. The two rows of 52 positions offer ample room for secure and efficient board-to-board connections, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application. Crafted with precision, the Copper Alloy contacts guarantee optimal conductivity, even in demanding environments. With a pitch of .156 inches and a row spacing of .14 inches, this connector is perfect for high-density layouts. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures performance in extreme conditions. Elevate your electronic designs with this essential component.