MS27496E25B19P L/C

Heilind Number:EDA355-052-520-568
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E25B19P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E25B19P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-052-520-568

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto circuit boards, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With a dual-row configuration and 52 positions, it offers ample connectivity options for your PCB setups. Crafted with precision, the contacts are made of Copper Alloy, ensuring optimal conductivity. The .156-inch pitch and .14-inch row spacing provide efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications in the electronics industry. Trust in its performance to streamline your board-to-board connections with ease.