MS27496E25B19PD L/C

Heilind Number:EDA355-052-521-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E25B19PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E25B19PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-052-521-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and 52 positions, it offers ample room for seamless board-to-board connections. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing long-lasting conductivity. Its .156-inch pitch and .14-inch row spacing provide easy and efficient installation. Whether you're working in extreme temperatures or require a secure straight mount orientation, this connector is up to the task, with an operating temperature range of -40 to 105 °C. Perfect for a wide range of applications, it's a must-have in your connector arsenal. Elevate your PCB design with this essential component.