MS27496E25B19S L/C

Heilind Number:EDA355-052-521-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E25B19S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E25B19S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-052-521-204

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless circuit integration. Designed for efficiency, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 52 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees reliable performance, while the .156-inch pitch and .14-inch row spacing allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Whether for professional projects or DIY endeavors, this connector is essential for maintaining optimal functionality in your circuitry setup. Explore our range of products to find the perfect solution for your connectivity requirements.