MS27496E25B19SA L/C

Heilind Number:EDA355-052-521-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E25B19SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E25B19SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-052-521-207

Detailed Description

Enhance your PCB connectivity with our double-row Card Edge Connector. Designed for seamless integration, this connector is crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black for a professional finish. With a high amperage rating of 5 A, it ensures reliable power transmission. The Copper Alloy contacts guarantee optimal signal conductivity, while the .156-inch pitch and .14-inch row spacing provide precise positioning for 52 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your circuit board assembly with this essential component.