MS27496E25B19SB L/C

Heilind Number:EDA355-052-521-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E25B19SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E25B19SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-052-521-208

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. With a sleek Black finish and constructed from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable connectivity in any setting. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .156 inches and 52 positions, it offers seamless data transfer. The straight mount orientation and row spacing of .14 inches make installation a breeze. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications. Upgrade your PCB setup with this essential component.