355-052-521-212

Heilind Number:EDA355-052-521-212
Manufacturer:EDAC
Manufacturer Number:355-052-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-052-521-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-052-521-212

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector in sleek black. Designed for high performance, this connector boasts a 5 A amperage capacity, perfect for demanding applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable conductivity. With two rows and 52 positions, it offers ample connectivity options. The .156-inch pitch and .14-inch row spacing provide precise alignment on your board. Engineered for seamless integration, the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Elevate your electronic designs with this essential component.