MS27496E25B24P L/C

Heilind Number:EDA355-052-521-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E25B24P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E25B24P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-052-521-278

Detailed Description

Enhance connectivity in your electronics with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 52 positions each, it offers ample room for multiple connections. The contact material, a reliable Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Its .156-inch pitch and .14-inch row spacing enable precise and secure attachment, while its straight mount orientation simplifies installation. Upgrade your device with this essential component for seamless and efficient performance.