MS27496E25B24PA L/C

Heilind Number:EDA355-052-521-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E25B24PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E25B24PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-052-521-501

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows and 52 positions, it offers ample room for your PCB connections. The copper alloy contacts ensure reliable conductivity, rated for up to 5A of current. With a pitch of .156 inches and row spacing of .14 inches, precise positioning is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation allows for easy installation onto your PCB. Trust in its quality and efficiency for seamless board-to-board connections in your projects.