MS27496E25B24PD L/C

Heilind Number:EDA355-052-521-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E25B24PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E25B24PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-052-521-504

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a sleek black design, it offers reliability and durability, making it ideal for various applications. With a 5A amperage capacity and UL 94V-0 Thermoplastic Polyester housing material, this connector ensures safe and efficient power transmission. Featuring two rows and 52 positions, it allows for seamless board-to-board connections with a pitch of .156 inches and row spacing of .14 inches. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Upgrade your setup with this essential component for seamless and reliable PCB connections.