MS27496E25B24S L/C

Heilind Number:EDA355-052-521-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E25B24S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E25B24S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-052-521-507

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5 A amperage and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 52 positions, it ensures seamless connectivity for your devices. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .14-inch row spacing offer precise alignment. Its straight mount orientation simplifies installation, even in tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.