355-052-521-512

Heilind Number:EDA355-052-521-512
Manufacturer:EDAC
Manufacturer Number:355-052-521-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-052-521-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-052-521-512

Detailed Description

Enhance connectivity in your PCB assembly with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5A amperage capacity, it offers reliable power transmission. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .14-inch row spacing accommodate precise connections. Boasting two rows and 52 positions, it allows for versatile board-to-board configurations. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Trust in this essential component for efficient and secure PCB connectivity.