MS27496E25B24SD L/C

Heilind Number:EDA355-052-521-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E25B24SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E25B24SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-052-521-578

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal connectivity, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a double-row configuration and a total of 52 positions, it offers ample room for seamless integration. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. The straight mount orientation, along with a pitch of .156 in and row spacing of .14 in, guarantees easy installation on your board. Upgrade your setup with this essential connector, a standout in our extensive range of PCB solutions.