MS27496E25B29PA L/C

Heilind Number:EDA355-052-555-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E25B29PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E25B29PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-052-555-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and versatile solution in classic black. Designed for optimal performance, this connector boasts a 5 A amperage, ensuring reliable power transmission. Its housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With two rows and a total of 52 positions, it offers ample connectivity options for your projects. The copper alloy contact material and a pitch of .156 in deliver efficient signal transmission. Featuring a straight mount orientation and operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Explore our range of products and elevate your connectivity game with ease.