MS27496E25B29PD L/C

Heilind Number:EDA355-052-555-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E25B29PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E25B29PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-052-555-207

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for high performance, this connector features a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With two rows and 52 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .14-inch row spacing optimize space utilization. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial environments. Its straight mount orientation simplifies installation, making it a perfect choice for board-to-board connections. Trust in our connector for secure and efficient electronic assemblies.