355-052-555-208

Heilind Number:EDA355-052-555-208
Manufacturer:EDAC
Manufacturer Number:355-052-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-052-555-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-052-555-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Featuring two rows of Copper Alloy contacts and a pitch of .156 inches, it offers seamless integration and reliable transmission in any electronic setup. With a total of 52 positions and a straight mount orientation, it provides ample connectivity options while maintaining a streamlined layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any professional setup. Elevate your PCB connections with this premium Card Edge Connector.