355-052-555-212

Heilind Number:EDA355-052-555-212
Manufacturer:EDAC
Manufacturer Number:355-052-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-052-555-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-052-555-212

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Designed for optimal performance, it features a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable power transmission at a maximum amperage of 5A. With two rows and 52 positions, it offers ample connectivity options while maintaining a compact .156-inch pitch and .14-inch row spacing. Its straight mount orientation allows for seamless integration, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Perfect for demanding industrial applications, this connector guarantees secure and efficient board-to-board connections. Elevate your electronic projects with this essential component.