MS27496E25B29SA L/C

Heilind Number:EDA355-052-555-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E25B29SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E25B29SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-052-555-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Crafted from UL 94V-0 Thermoplastic Polyester housing material, this connector ensures durability and reliability in demanding environments. With a sleek black finish, it adds a touch of sophistication to your designs. Featuring two rows of Copper Alloy contacts, it provides stable and efficient power delivery, with a 5 A amperage rating. The .156-inch pitch and .14-inch row spacing offer precise alignment on your PCBs, while the straight mount orientation simplifies installation. With 52 positions available, it allows for ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Explore seamless board-to-board connections with this essential component for your electronic projects.