MS27496E25B29SD L/C

Heilind Number:EDA355-052-555-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E25B29SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E25B29SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-052-555-501

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration and reliable performance. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With a double row layout and 52 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .14-inch row spacing provide precise alignment. Engineered for versatility, this connector boasts a straight mount orientation and can withstand operating temperatures ranging from -40 to 105°C. Perfect for a wide range of electronic projects, it's a must-have component for professional and DIY enthusiasts alike. Elevate your PCB design with this high-quality Card Edge Connector.