MS27496E25B35P L/C

Heilind Number:EDA355-052-555-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E25B35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E25B35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-052-555-502

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts, it offers reliable power transmission at a maximum amperage of 5A. The .156-inch pitch and .14-inch row spacing accommodate precise board-to-board connections, while the 52 positions allow for versatile configurations. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C guarantee seamless performance in any environment. Upgrade your setup with this essential component for seamless data transmission.