MS27496E25B35PB L/C

Heilind Number:EDA355-052-555-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E25B35PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E25B35PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-052-555-504

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless integration in your electronic projects. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, this connector ensures optimal performance and longevity. With a pitch of .156 inches and 52 positions, it offers ample room for secure board-to-board connections. The straight mount orientation and sleek black finish make it a versatile choice for various applications. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees consistent functionality in diverse environments. Elevate your PCB design with this essential component.