MS27496E25B35PC L/C

Heilind Number:EDA355-052-555-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E25B35PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E25B35PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-052-555-507

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 5 A. Featuring a pitch of .156 inches and a row spacing of .14 inches, it facilitates easy assembly onto your board. With a total of 52 positions, this connector provides ample room for multiple connections. Its straight mount orientation allows for effortless installation, while its operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Elevate your PCB design with this essential component.