MS27496E25B35PD L/C

Heilind Number:EDA355-052-555-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E25B35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E25B35PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-052-555-508

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it adds a touch of sophistication to your electronic setup. Engineered for efficiency, it boasts a 5A amperage, ensuring reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With two rows and 52 positions, it offers ample connectivity options for your circuit boards. The contact material, Copper Alloy, ensures optimal conductivity. Positioned straight for easy installation, it has a pitch of .156 inches and row spacing of .14 inches, facilitating seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Elevate your connectivity game with this essential component.