| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27496E25B35S L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA355-052-555-558 |
MS27496E25B35S L/C
| Heilind Number: | EDA355-052-555-558 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27496E25B35S L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts for reliable conductivity. With a double row configuration and 52 positions, it allows for efficient data transfer. The .156-inch pitch and .14-inch row spacing ensure seamless integration into your circuit board. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105 °C. Trust in this connector for secure board-to-board connections in your electronic projects.

