MS27496E25B35SC L/C

Heilind Number:EDA355-052-556-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E25B35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E25B35SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-052-556-201

Detailed Description

Enhance your connectivity with this versatile Card Edge Connector, perfect for seamless board-to-board PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector boasts a robust housing that ensures reliable performance. With a double-row design featuring 52 positions and a pitch of .156 inches, it offers ample room for secure connections. The contact material, made of high-quality Copper Alloy, guarantees efficient conductivity. Its straight mount orientation and compact row spacing of .14 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Elevate your projects with the perfect blend of functionality and durability.