355-052-556-203

Heilind Number:EDA355-052-556-203
Manufacturer:EDAC
Manufacturer Number:355-052-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-052-556-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-052-556-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, offering reliable performance for a variety of applications. Made from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector boasts a 5 A amperage and features two rows with a total of 52 positions for seamless integration. The copper alloy contact material ensures optimal conductivity, while a pitch of .156 in and row spacing of .14 in allow for precise alignment. With a straight mount orientation, it's easy to install, and the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Perfect for board-to-board connections, this connector is a must-have for your electronic projects. Explore our full range of PCB connectors for more options.