MS27496E25B43PB L/C

Heilind Number:EDA355-052-556-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E25B43PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E25B43PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-052-556-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for lasting durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With a double-row layout and 52 positions, it offers ample connectivity options for your electronic projects. The contact material, crafted from Copper Alloy, guarantees secure and efficient data transmission. With a pitch of .156 inches and row spacing of .14 inches, this connector allows for precise and seamless integration. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures suitability for a variety of applications. Upgrade your connectivity solutions with this essential component.