355-052-556-212

Heilind Number:EDA355-052-556-212
Manufacturer:EDAC
Manufacturer Number:355-052-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-052-556-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-052-556-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 5 A amperage capacity and Copper Alloy contacts, it ensures reliable power transmission. The connector boasts a convenient 2-row design with 52 positions, offering ample space for your connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. The .156-inch pitch and .14-inch row spacing, along with straight mount orientation, make installation a breeze. Elevate your board-to-board connections with this essential component.