MS27496E25B43PD L/C

Heilind Number:EDA355-052-556-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E25B43PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E25B43PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-052-556-258

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector, designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector boasts a double row configuration with 52 positions, providing ample room for secure connections. The contact material, made from high-quality Copper Alloy, ensures reliable conductivity. With a pitch of .156 inches and row spacing of .14 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for diverse industrial environments. Its straight mount orientation offers versatility in installation. Elevate your electronic projects with this essential component.