MS27496E25B43SC L/C

Heilind Number:EDA355-052-556-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E25B43SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E25B43SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-052-556-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester in sleek black. Its dual-row configuration offers a total of 52 positions, each featuring reliable copper alloy contacts for optimal signal transmission. With a pitch of .156 inches and row spacing of .14 inches, it ensures precise alignment and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Perfect for various applications in the electronics industry, this connector is a vital component for ensuring seamless data transfer and functionality. Upgrade your connectivity solutions today with this essential connector.