355-052-556-504

Heilind Number:EDA355-052-556-504
Manufacturer:EDAC
Manufacturer Number:355-052-556-504
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-052-556-504
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-052-556-504

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With two rows of 52 positions each, it offers ample connectivity options for your PCBs. The copper alloy contacts guarantee efficient power transmission, rated for up to 5A. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for both industrial and commercial environments. Its straight mount orientation and a pitch of .156 inches make installation a breeze. Trust in this high-quality component for secure and stable board-to-board connections.