MS27496E25B4PB L/C

Heilind Number:EDA355-052-556-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E25B4PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E25B4PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-052-556-508

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, this black connector features two rows for efficient power transmission. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, it ensures longevity and reliability. The .156-inch pitch and .14-inch row spacing accommodate precise board-to-board connections, with 52 positions available for seamless integration. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Its straight mount orientation offers convenient installation, making it a versatile and essential component for your PCB connectors.