355-052-556-512

Heilind Number:EDA355-052-556-512
Manufacturer:EDAC
Manufacturer Number:355-052-556-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-052-556-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-052-556-512

Detailed Description

Enhance your electronic connections with our dual-row Card Edge Connector. Designed for seamless integration onto PCBs, this connector ensures reliable power transmission with an amperage of 5 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees high performance and longevity. With 52 positions spaced at .156 inches, it offers ample connectivity options for your circuit boards. The straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Upgrade your setup with this essential component for optimal connectivity and functionality.